
* Images are for reference only
WAFER-ACH1.2-7PWB
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-ACH1.2-7PWB
- JLCPCB Part #
- C46772643
- Package
- SMD,P=1.2mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 1.2mm 1.4mm 10.2mm 1x7P 2A 4.5mm 50V 7 7P Auxiliary Solder Pin Black Copper alloy PA4T Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.2mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.3823
10+
$0.3001
30+
$0.2646
100+
$0.2210
500+
$0.2017
1000+
$0.1904
Related Products
Welcome back, may I help you?