
* Images are for reference only
WAFER-ACH1.2-3PWB
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-ACH1.2-3PWB
- JLCPCB Part #
- C46772639
- Package
- SMD,P=1.2mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 1.2mm 1.4mm 1x3P 2A 3 3P 4.3mm 5.4mm 50V Auxiliary Solder Pin Black Copper alloy PA4T Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.2mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.2067
50+
$0.1623
150+
$0.1433
500+
$0.1196
2500+
$0.1091
4000+
$0.1026
Related Products
Welcome back, may I help you?