
* Images are for reference only
WAFER-254W-6A
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- WAFER-254W-6A
- JLCPCB Part #
- C2874551
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1x6P 2.54mm 20mm 250V 3A 6 6.2mm 6P 7.8mm Beige Surface Mount, Right Angle XH SMD,P=2.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 46
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 46
In-stock Item Pricing
Qty Unit Price
1+
$0.0982
50+
$0.0771
150+
$0.0666
700+
$0.0558
2800+
$0.0495
4900+
$0.0464
Related Products
Welcome back, may I help you?