
* Images are for reference only
WAFER-254L-2A
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- WAFER-254L-2A
- JLCPCB Part #
- C2874556
- Package
- SMD,P=2.5mm
- Description
- -25℃~+85℃ 1 10mm 1x2P 2 2.54mm 250V 2P 3A 5.85mm 7.8mm Beige Surface Mount,Vertical XH SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2350
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2329
In-stock Item Pricing
Qty Unit Price
1+
$0.0871
50+
$0.0701
150+
$0.0617
500+
$0.0510
2500+
$0.0458
5000+
$0.0433
Related Products
Welcome back, may I help you?