
* Images are for reference only
WAFER-200W-10A
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- WAFER-200W-10A
- JLCPCB Part #
- C2874535
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 10 10P 1x10P 24mm 250V 2A 2mm 5.6mm 7.59mm Beige PH Surface Mount, Right Angle SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 895
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 881
In-stock Item Pricing
Qty Unit Price
1+
$0.1183
50+
$0.0949
150+
$0.0832
1000+
$0.0721
2000+
$0.0651
5000+
$0.0616
Related Products
Welcome back, may I help you?