
* Images are for reference only
WAFER-150L-3A
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- WAFER-150L-3A
- JLCPCB Part #
- C2874517
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 1A 1x3P 250V 3 3.7mm 3P 5.1mm 7.5mm Beige Surface Mount,Vertical ZH SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4465
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 4464
In-stock Item Pricing
Qty Unit Price
1+
$0.0572
100+
$0.0458
300+
$0.0402
1500+
$0.0329
4500+
$0.0295
10500+
$0.0279
Related Products
Welcome back, may I help you?