
* Images are for reference only
W78L05
Extended
- Manufacturer
- Silicore
- MFR.Part #
- W78L05
- JLCPCB Part #
- C5368842
- Package
- TO-92
- Description
- -40℃~+125℃ 1 1.7V 100mA 20V 2mA 40uV 5V 80dB@(120Hz) Fixed Over Temperature Protection、Short Circuit Protection Positive TO-92 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 726
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 726
In-stock Item Pricing
Qty Unit Price
1+
$0.0481
100+
$0.0381
300+
$0.0329
1000+
$0.0281
5000+
$0.0250
10000+
$0.0236
Related Products
Welcome back, may I help you?