
* Images are for reference only
W78E058DDG
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- W78E058DDG
- JLCPCB Part #
- C3235407
- Package
- DIP-40
- Description
- -40℃~+85℃ 2.4V~5.5V 32 32KB 40MHz 51 Family 512Byte 8 Bit External FLASH DIP-40 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2747
10+
$1.9155
30+
$1.6915
100+
$1.4612
500+
$1.3565
1000+
$1.3114
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?