
* Images are for reference only
W420121K-4PW2123
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- W420121K-4PW2123
- JLCPCB Part #
- C42382609
- Package
- Plugin,P=4.2mm
- Description
- -25℃~+85℃ 12.9mm 2 2 250V 2x2P 4.2mm 4.2mm 4P 5A 9.65mm 9.6mm Copper alloy Mini-Fit(MX 4.2) PA66 Through Hole Transparent UL94V-2 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5940
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5940
In-stock Item Pricing
Qty Unit Price
1+
$0.0754
50+
$0.0662
150+
$0.0616
1000+
$0.0582
2000+
$0.0555
5000+
$0.0540
Related Products
Welcome back, may I help you?