
* Images are for reference only
W200120K-20PY2423
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- W200120K-20PY2423
- JLCPCB Part #
- C42382493
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 10 10.1mm 2 20P 22mm 250V 2mm 2mm 2x10P 3A 8mm Beige Copper alloy PA46 PHB Right Angle Tin UL94V-0 Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 774
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 774
In-stock Item Pricing
Qty Unit Price
1+
$0.2171
50+
$0.1705
150+
$0.1505
500+
$0.1256
2500+
$0.1145
5000+
$0.1078
Related Products
Welcome back, may I help you?