
* Images are for reference only
W1501120-8PW2431
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- W1501120-8PW2431
- JLCPCB Part #
- C42382935
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.5mm 15mm 1A 1x8P 250V 3.8mm 6mm 8 8P Auxiliary Solder Pin Beige Brass LCP Surface Mount, Right Angle ZH SMD,P=1.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2610
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 2610
In-stock Item Pricing
Qty Unit Price
1+
$0.0820
50+
$0.0649
150+
$0.0562
500+
$0.0497
2500+
$0.0447
5000+
$0.0421
Related Products
Welcome back, may I help you?