
* Images are for reference only
W1251100-6PY2123
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- W1251100-6PY2123
- JLCPCB Part #
- C47665740
- Package
- Push-Pull,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x6P 3.2mm 4.7mm 6 6P 9.3mm Copper alloy PA66 PicoBlade(MX 1.25) Right Angle Tin UL94V-2 Yellow Push-Pull,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2000
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2000
In-stock Item Pricing
Qty Unit Price
1+
$0.0463
100+
$0.0362
300+
$0.0310
2000+
$0.0273
4000+
$0.0242
10000+
$0.0226
Related Products
Welcome back, may I help you?