
* Images are for reference only
ZPY8V2-TAP
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ZPY8V2-TAP
- JLCPCB Part #
- C17577704
- Package
- DO-204AL(DO-41)
- Description
- 1 Independent 1.3W 1Ω 500nA@6V 7.7V~8.7V 8.2V DO-204AL(DO-41) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 75
Full Reel: 25000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1200
200+
$0.0479
500+
$0.0463
1000+
$0.0456
Welcome back, may I help you?