
* Images are for reference only
ZMY6V8-GS18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ZMY6V8-GS18
- JLCPCB Part #
- C7398623
- Package
- DO-213AB
- Description
- 1 Independent 1W 2Ω 500nA@3V 6.4V~7.2V 6.8V DO-213AB Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2484
200+
$0.0992
500+
$0.0958
1000+
$0.0942
Related Products
Welcome back, may I help you?