
* Images are for reference only
ZMY51-GS18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ZMY51-GS18
- JLCPCB Part #
- C6338209
- Package
- DO-213AB
- Description
- 1 Independent 100Ω 1W 48V~54V 500nA@38V 51V DO-213AB Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2478
200+
$0.0989
500+
$0.0956
1000+
$0.0940
Welcome back, may I help you?