
* Images are for reference only
ZMY3V9-GS08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ZMY3V9-GS08
- JLCPCB Part #
- C7398618
- Package
- DO-213AB
- Description
- 1 Independent 1W 3.7V~4.1V 3.9V 500nA 7Ω DO-213AB Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2515
200+
$0.1004
500+
$0.0970
1500+
$0.0954
Welcome back, may I help you?