
* Images are for reference only
ZM4753A-GS08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ZM4753A-GS08
- JLCPCB Part #
- C3013838
- Package
- DO-41
- Description
- 1W 1kΩ 36V 50Ω 5uA Independent DO-41 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1131
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1131
In-stock Item Pricing
Qty Unit Price
1+
$0.2038
50+
$0.1573
150+
$0.1376
1500+
$0.1127
3000+
$0.1016
4500+
$0.0950
Related Products
Welcome back, may I help you?