
* Images are for reference only
ZGL41-110A-E3/96
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ZGL41-110A-E3/96
- JLCPCB Part #
- C7131608
- Package
- DO-213AB
- Description
- -55℃~+150℃ 1 Independent 104V~116V 110V 1W 1uA@83.6V 300Ω 4kΩ DO-213AB Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4419
200+
$0.1764
500+
$0.1705
1500+
$0.1676
Welcome back, may I help you?