
* Images are for reference only
Y607250R0000B9L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y607250R0000B9L
- JLCPCB Part #
- C1492888
- Package
- Plugin
- Description
- -55℃~+125℃ 200mW 50Ω Metal foil resistor ±0.1% ±0.2ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$53.2007
200+
$20.5883
500+
$19.8656
1000+
$19.5075
Welcome back, may I help you?