
* Images are for reference only
Y44870R05000D0W
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y44870R05000D0W
- JLCPCB Part #
- C7397953
- Package
- 2512
- Description
- -65℃~+170℃ 1W 50mΩ Metal Foil Resistor ±0.5% ±15ppm/℃ 2512 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.1266
200+
$12.0210
500+
$11.6193
1000+
$11.4209
Related Products
Welcome back, may I help you?