
* Images are for reference only
Y4485V0563BQ9W
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y4485V0563BQ9W
- JLCPCB Part #
- C1362702
- Package
- SMD-3P,2.7x4.1mm
- Description
- 2 3 50mW 666.66Ω、10kΩ ±0.1% SMD-3P,2.7x4.1mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.3026
200+
$5.9232
500+
$5.7137
1000+
$5.6122
Welcome back, may I help you?