This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Y4485V0103QT0W

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y4485V0103QT0W
JLCPCB Part #
C7159135
Package
-
Description
2 2kΩ、3kΩ 3 50mW ±0.02% ±0.2ppm/℃ - Resistor Networks, Arrays
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $54.5466
200+ $21.7657
500+ $21.0384
1000+ $20.6788
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons