
* Images are for reference only
Y4485V0082BA9L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y4485V0082BA9L
- JLCPCB Part #
- C1362859
- Package
- SMD-3P,2.7x4.1mm
- Description
- 2 3 50mW 5kΩ、10kΩ ±0.1% SMD-3P,2.7x4.1mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.4508
200+
$5.2053
500+
$5.0226
1000+
$4.9329
Welcome back, may I help you?