
* Images are for reference only
Y4485V0082BA0W
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y4485V0082BA0W
- JLCPCB Part #
- C5838670
- Package
- -
- Description
- 2 3 50mW 5kΩ、10kΩ ±0.1% ±0.2ppm/℃ - Resistor Networks, Arrays
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.0589
200+
$15.1855
500+
$14.6783
1000+
$14.4280
Welcome back, may I help you?