This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Y4485V0060BA9W

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y4485V0060BA9W
JLCPCB Part #
C7159133
Package
-
Description
2 2 2.5kΩ、10kΩ 50mW ±0.1% ±0.2ppm/℃ - Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $37.7111
200+ $15.0470
500+ $14.5453
1000+ $14.2969
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons