
* Images are for reference only
Y4078100K000T9L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y4078100K000T9L
- JLCPCB Part #
- C1496966
- Package
- Plugin
- Description
- -55℃~+125℃ 100kΩ 300mW Metal foil resistor ±0.01% 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$136.0327
200+
$52.6442
500+
$50.7939
1000+
$49.8793
Welcome back, may I help you?