
* Images are for reference only
Y40668K18200T0R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y40668K18200T0R
- JLCPCB Part #
- C4140089
- Package
- 2512
- Description
- -55℃~+225℃ 1.2W 8.182kΩ Metal Foil Resistor ±0.01% ±2.5ppm/℃ 2512 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.6812
200+
$5.6815
500+
$5.4824
1000+
$5.3829
Related Products
Welcome back, may I help you?