
* Images are for reference only
Y4065648R5000T0R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y4065648R5000T0R
- JLCPCB Part #
- C3944232
- Package
- 2010
- Description
- -55℃~+225℃ 648.5Ω 800mW ±0.01% ±2.5ppm/℃ 2010 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.4434
200+
$5.2031
500+
$5.0201
1000+
$4.9302
Welcome back, may I help you?