
* Images are for reference only
Y40631K00000A0R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y40631K00000A0R
- JLCPCB Part #
- C4104476
- Package
- 1206
- Description
- -55℃~+225℃ 1kΩ 500mW ±0.05% ±2.5ppm/℃ 1206 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.8503
200+
$7.2949
500+
$7.0396
1000+
$6.9128
Related Products
Welcome back, may I help you?