
* Images are for reference only
Y40612K21000Q0W
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y40612K21000Q0W
- JLCPCB Part #
- C4139730
- Package
- 0603
- Description
- -55℃~+225℃ 120mW 2.21kΩ ±0.02% ±2.5ppm/℃ 0603 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.9098
200+
$11.5748
500+
$11.1686
1000+
$10.9680
Welcome back, may I help you?