This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Y401743K0000B9R

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y401743K0000B9R
JLCPCB Part #
C6014009
Package
2010
Description
-55℃~+220℃ 43kΩ 500mW Metal Foil Resistor ±0.1% ±2.5ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $24.5689
200+ $9.8032
500+ $9.4757
1000+ $9.3135
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons