
* Images are for reference only
Y4017178R000F9R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y4017178R000F9R
- JLCPCB Part #
- C4333033
- Package
- 2010
- Description
- -55℃~+200℃ 178Ω 500mW Metal Foil Resistor ±1% ±2.5ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2332
200+
$3.5739
500+
$3.4486
1000+
$3.3860
Welcome back, may I help you?