
* Images are for reference only
Y40145K62000T9R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y40145K62000T9R
- JLCPCB Part #
- C4219639
- Package
- 0805
- Description
- -55℃~+220℃ 200mW 5.62kΩ ±0.01% ±2.5ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.0516
200+
$6.5993
500+
$6.3665
1000+
$6.2524
Welcome back, may I help you?