This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Y4014110R669Q9R

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y4014110R669Q9R
JLCPCB Part #
C4164562
Package
0805
Description
-55℃~+220℃ 110.669Ω 200mW ±0.02% ±2.5ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $38.1128
200+ $14.7497
500+ $14.2311
1000+ $13.9758

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons