This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Y4013121R000F9R

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y4013121R000F9R
JLCPCB Part #
C4261164
Package
0603
Description
-55℃~+200℃ 100mW 121Ω Metal Foil Resistor ±1% ±2.5ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.7540
200+ $3.0005
500+ $2.8961
1000+ $2.8432

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons