This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Y21230R50000B9R

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y21230R50000B9R
JLCPCB Part #
C4049000
Package
TO-220-4(SMD)
Description
-55℃~+150℃ 500mΩ 8W Metal Foil Resistor ±0.1% ±0.2ppm/℃ TO-220-4(SMD) Current Sense Resistors / Shunt Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $24.8258
200+ $9.6073
500+ $9.2702
1000+ $9.1032
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons