
* Images are for reference only
Y175275K0000T0L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y175275K0000T0L
- JLCPCB Part #
- C1496978
- Package
- Plugin,D12.7xL25.4mm
- Description
- -55℃~+125℃ 1W 75kΩ ±0.01% ±0.2ppm/℃ 插件,D12.7xL25.4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$88.4722
200+
$34.2389
500+
$33.0355
1000+
$32.4411
Welcome back, may I help you?