
* Images are for reference only
Y1747V0442QT9R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y1747V0442QT9R
- JLCPCB Part #
- C7159118
- Package
- SOIC-8
- Description
- 100mW 4 5.631kΩ 8 ±0.02% ±0.2ppm/℃ SOIC-8 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$73.2044
200+
$29.2101
500+
$28.2333
1000+
$27.7513
Welcome back, may I help you?