
* Images are for reference only
Y174548R7000Q9R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y174548R7000Q9R
- JLCPCB Part #
- C4186783
- Package
- SMD,6x3.2mm
- Description
- -55℃~+175℃ 250mW 48.7Ω ±0.02% ±0.2ppm/℃ SMD,6x3.2mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.5932
200+
$14.9348
500+
$14.4115
1000+
$14.1514
Welcome back, may I help you?