This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Y1685V0005AT9R

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y1685V0005AT9R
JLCPCB Part #
C6758559
Package
-
Description
2 3 50mW 5kΩ、10kΩ ±0.05% ±0.2ppm/℃ - Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.2077
200+ $6.8667
500+ $6.6372
1000+ $6.5232
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons