
* Images are for reference only
Y16361K64000T9R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y16361K64000T9R
- JLCPCB Part #
- C4228655
- Package
- 0603
- Description
- -55℃~+150℃ 1.64kΩ 100mW ±0.01% ±0.2ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9848
200+
$2.3169
500+
$2.2346
1000+
$2.1943
Related Products
Welcome back, may I help you?