
* Images are for reference only
Y163397K6500B9W
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y163397K6500B9W
- JLCPCB Part #
- C4052683
- Package
- 2512
- Description
- -55℃~+150℃ 600mW 97.65kΩ ±0.1% ±0.2ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.3756
200+
$3.6291
500+
$3.5015
1000+
$3.4386
Welcome back, may I help you?