
* Images are for reference only
Y162933R6000D0R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y162933R6000D0R
- JLCPCB Part #
- C4305164
- Package
- 0805
- Description
- -55℃~+150℃ 100mW 33.6Ω Metal Foil Resistor ±0.2ppm/℃ ±0.5% 0805 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4889
200+
$1.3511
500+
$1.3030
1000+
$1.2789
Related Products
Welcome back, may I help you?