
* Images are for reference only
Y162763K2000T0W
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y162763K2000T0W
- JLCPCB Part #
- C4227623
- Package
- 2010
- Description
- -55℃~+150℃ 500mW 63.2kΩ ±0.01% ±0.2ppm/℃ 2010 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.5584
200+
$6.0218
500+
$5.8106
1000+
$5.7058
Related Products
Welcome back, may I help you?