This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Y162723K7000B13W

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y162723K7000B13W
JLCPCB Part #
C4074529
Package
2010
Description
-55℃~+150℃ 23.7kΩ 500mW Metal Foil Resistor ±0.1% ±0.2ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $51.9398
200+ $20.1004
500+ $19.3949
1000+ $19.0454
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons