
* Images are for reference only
Y162722K6000A15R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y162722K6000A15R
- JLCPCB Part #
- C4165867
- Package
- 2010
- Description
- -55℃~+150℃ 22.6kΩ 500mW ±0.05% ±0.2ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$92.4727
200+
$35.7870
500+
$34.5284
1000+
$33.9071
Related Products
Welcome back, may I help you?