
* Images are for reference only
Y162714K7000B13R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y162714K7000B13R
- JLCPCB Part #
- C4014160
- Package
- 2010
- Description
- -55℃~+150℃ 14.7kΩ 500mW ±0.1% ±0.2ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$61.9592
200+
$23.9781
500+
$23.1352
1000+
$22.7194
Related Products
Welcome back, may I help you?