
* Images are for reference only
Y162523K2000T9R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y162523K2000T9R
- JLCPCB Part #
- C3944267
- Package
- 1206
- Description
- -55℃~+150℃ 23.2kΩ 300mW ±0.01% ±0.2ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6899
200+
$3.3633
500+
$3.2445
1000+
$3.1867
Welcome back, may I help you?