
* Images are for reference only
Y162519K3000T9R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y162519K3000T9R
- JLCPCB Part #
- C4169593
- Package
- 1206
- Description
- -55℃~+150℃ 19.3kΩ 300mW ±0.01% ±0.2ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.0027
200+
$8.5160
500+
$8.2164
1000+
$8.0682
Related Products
Welcome back, may I help you?