This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Y162485R0000F9R

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y162485R0000F9R
JLCPCB Part #
C4326343
Package
0805
Description
-55℃~+150℃ 200mW 85Ω Metal Foil Resistor ±0.2ppm/℃ ±1% 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.9176
200+ $2.6778
500+ $2.5831
1000+ $2.5365
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons